PHOENIX CONTACT3208126Bloques terminales del conector
Conn Feed-Through Terminal Block 2 POS Push-In G DIN Rail/T DIN Rail 17.5A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Feed-Through Terminal Block | |
| 2 | |
| 2 | |
| Push-In | |
| 17.5 | |
| 500V | |
| -60 | |
| 110 | |
| 3.22 | |
| 3.5 | |
| 45 | |
| 30.5 | |
| Blue | |
| G DIN Rail|T DIN Rail |
This feed-through terminal block 3208126 PCB terminal block manufactured from Phoenix Contact will connect wires together. 3208126 is housed in polyamide. This device has a maximum current rating of 17.5 A. Its wire is 14-26 AWG.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

