PHOENIX CONTACT3208100Bloques terminales del conector
Conn Feed-Through Terminal Block 2 POS Push-In G DIN Rail/T DIN Rail 17.5A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Feed-Through Terminal Block | |
| 2 | |
| 2 | |
| Push-In | |
| 17.5 | |
| 500V | |
| -60 | |
| 110 | |
| 3.587 | |
| 3.5 | |
| 45 | |
| 30.5 | |
| Gray | |
| G DIN Rail|T DIN Rail |
Say goodbye to wires becoming undone by using this feed-through terminal block 3208100 PCB terminal block developed by Phoenix Contact. This device has a maximum current rating of 17.5 A. 3208100 is housed in polyamide. Its wire is 14-26 AWG.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

