Más Compradas
TE Connectivity320562Terminales del conductor
Connector Terminal, Splice 14-16AWG Copper Blue 32.13mm Tin Loose
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Splice Terminal | |
| Crimp | |
| 14-16 | |
| Nylon | |
| Loose | |
| Blue |
A great way to make a solid connection with terminal blocks is to use this splice terminal 320562 wire terminal from TE Connectivity in your design. Its wire is 14-16 AWG. This product is 32.13 mm long.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

