PHOENIX CONTACT3201408Terminales del conductor
Ferrules Terminal 14AWG Electrolytic Copper Blue M 14mm Tin
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Ferrules Terminal | |
| M | |
| Crimp | |
| Straight | |
| Tin | |
| 14 | |
| 105 | |
| 0.1 | |
| 14 | |
| 4.8 | |
| Blue | |
| Cable Mount |
The best way to connect two terminal blocks in your application is by using the ferrules terminal 3201408 wire terminal from Phoenix Contact. This product is 14 mm long and 4.8 mm.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

