PHOENIX CONTACT3200991Terminales del conductor
Ferrules Terminal 16AWG Electrolytic Copper Black M 20mm Tin
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Ferrules Terminal | |
| M | |
| Crimp | |
| Straight | |
| Tin | |
| 16 | |
| 105 | |
| 0.227 | |
| 20 | |
| 7.2 | |
| Black | |
| Cable Mount |
Look no further than the ferrules terminal 3200991 wire terminal from Phoenix Contact for applications requiring terminal connections. It has a female type gender. This product is 20 mm long and 7.2 mm.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

