PHOENIX CONTACT3200881Terminales del conductor
Ferrules Terminal 20AWG Electrolytic Copper White M 14mm Tin
| Compliant | |
| EAR99 | |
| Active | |
| 7318.29.00.00 | |
| Automotive | No |
| PPAP | No |
| Ferrules Terminal | |
| M | |
| Crimp | |
| Straight | |
| Tin | |
| 20 | |
| 105 | |
| 0.066 | |
| 14 | |
| 3 | |
| White | |
| Cable Mount |
Using the ferrules terminal 3200881 wire terminal from Phoenix Contact is the easiest way to connect to your terminal blocks. It has a female type gender. This product is 14 mm long and 3 mm.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

