PHOENIX CONTACT3200551Terminales del conductor
Ferrules Terminal 8AWG Electrolytic Copper Red M 22mm Tin
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Ferrules Terminal | |
| M | |
| Crimp | |
| Straight | |
| Tin | |
| 8 | |
| 105 | |
| Polypropylene | |
| 0.509 | |
| 22 | |
| 8.1 | |
| Red | |
| Cable Mount |
The ferrules terminal 3200551 wire terminal from Phoenix Contact works by making a solid shielded connection between two of your terminals. It has a female type gender. This product is 22 mm long and 8.1 mm.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

