Switchcraft3180-3SG-315Conector circular
Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| Circular | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 3 | |
| 3 | |
| SKT | |
| Crimp | |
| No | |
| Brass | |
| Gold Over Nickel | |
| 600V | |
| -55 | |
| 125 | |
| 22.2 | |
| 33.6 |
Make a solid connection with this field installable 3180-3SG-315 connector from Switchcraft. It has a straight body orientation. This socket type connector's 3 contacts that are made out of brass and plated with gold over nickel. It uses the crimp termination method. This product is 33.6 mm long with a diameter of 22.2 mm. This circular connector has an operating temperature of -55 to 125 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

