Mill-Max3144-1-00-15-00-00-08-0Contacto del conector

Contact PIN Solder ST Swage Mount Bulk

Have a wire which needs to be connected to something? This 3144-1-00-15-00-00-08-0 connector contact from Mill-Max Mfg. Corp. will get you there. It has a socket type gender. It has a straight body orientation. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This product is 6.77 mm long, 2.38 mm tall and 2.38 mm deep.

28 piezas: Se puede enviar mañana

    Total$0.05Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1828+
      Manufacturer Lead Time:
      5 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 28 piezas
      • Price: $0.0544

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.