Glenair310HS001B13Adaptadores de manguitos ajustables
O-Ring Sealed Shrink Boot Adapter 180° 13 Shell Size Cadmium Aluminum Rotatable
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Shrink Boot Adapters | |
| 12.5 | |
| 13 | |
| Connector Circular | |
| 180° | |
| Aluminum | |
| Cadmium | |
| Rotatable | |
| -65 | |
| 175 | |
| Olive Drab | |
| O-Ring Sealed Shrink Boot Adapter |
Easily install this 310HS001B13 shrink boot adapter from Glenair to the tail end of a connector to provide a seal against environmental elements. Its shell size is 13. This product has a diameter of 23.9 mm. This heat shrink boot has a minimum operating temperature of -65 °C and a maximum of 175 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

