Honeywell3100 00030605Termostatos
Hermetic Thermostat Automatic Reset Open on Rise 2-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 9032.10.00.90 | |
| Automotive | No |
| PPAP | No |
| Hermetic Thermostat | |
| Open on Rise | |
| N.C. | |
| Automatic | |
| Silver | |
| 1250VAC | |
| 500 | |
| 50 | |
| -29 | |
| 260 | |
| 5 | |
| 6.7 | |
| 12 | |
| 96.1 | |
| 205 | |
| 2.8 | |
| 5 | |
| Mounting | Screw |
| PCB changed | 2 |
| 2 |
Adjust the temperature in a setting to your desire by using this 3100 00030605 thermostat developed by Honeywell. This device has a maximum current rating of 5 A. This part has a minimum operating temperature of -29 °C and a maximum of 260 °C. The maximum AC voltage rating is 240 VAC and the maximum DC voltage rating is 30 VDC.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

