PRECI-DIP SA310-87-105-41-001101Cabezales del conector y receptáculos PCB

Conn Socket Strip SKT 5 POS 2.54mm Solder ST Thru-Hole

Mounting this socket strip 310-87-105-41-001101 header connector from Precidip to your printed circuit board can help you support multiple physical configuration options. This SKT connector's 5 contacts that are made out of beryllium copper and plated with gold. It has a socket type gender. It has a straight body orientation. It has a maximum voltage rating of 150 VDC|100VAC. This is a 1-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 12.7 mm long, 4.2 mm tall and 2.54 mm deep. 310-87-105-41-001101 is housed in black polychlorinated terphenyl.

A datasheet is only available for this product at this time.

Contrarreste eficazmente amenazas de drones

Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.