ProTek Devices30KPA70CA-LFSupresores de voltaje transitorio (TVS)
Diode TVS Single Bi-Dir 70V 30KW 2-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 77.8 | |
| 109 | |
| 70 | |
| 274 | |
| 10 | |
| 5 | |
| 30000 | |
| -55 | |
| 175 | |
| 8000 | |
| Diameter | 9.1(Max) mm |
| Mounting | Through Hole |
| Package Length | 9.1(Max) mm |
| PCB changed | 2 |
| 2 | |
| Lead Shape | Through Hole |
Sleep easy, never worry about surges again with this 30KPA70CA-LF TVS diode from ProTek Devices. Its test current is 5 mA. Its peak pulse power dissipation is 30000 W. This device's maximum clamping voltage is 109 V and minimum breakdown voltage is 77.8 V. Its maximum leakage current is 10 μA. This TVS diode has an operating temperature range of -55 °C to 150 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

