ProTek Devices30KPA30CA-LFSupresores de voltaje transitorio (TVS)
Diode TVS Single Bi-Dir 30V 30KW 2-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 33.3 | |
| 55.2 | |
| 30 | |
| 543 | |
| 5000 | |
| 50 | |
| 30000 | |
| -55 | |
| 175 | |
| 8000 | |
| Diameter | 9.1(Max) mm |
| Mounting | Through Hole |
| Package Length | 9.1(Max) mm |
| PCB changed | 2 |
| 2 | |
| Lead Shape | Through Hole |
ProTek Devices' 30KPA30CA-LF TVS diode is designed to protect electronic components and circuits from electrical overstress from overvoltage and electrostatic discharge. Its test current is 50 mA. Its peak pulse power dissipation is 30000 W. This device's maximum clamping voltage is 55.2 V and minimum breakdown voltage is 33.3 V. Its maximum leakage current is 5000 μA. This TVS diode has an operating temperature range of -55 °C to 150 °C.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

