PHOENIX CONTACT3048603Bloques terminales del conector
Conn Fuse Modular Terminal Block 2 POS 18mm Screw DIN Rail 32A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Fuse Modular Terminal Block | |
| 2 | |
| 18 | |
| 2 | |
| 2 | |
| Screw | |
| 32 | |
| 690VAC | |
| -50 | |
| 85 | |
| 17.5 | |
| 5.2 | |
| 79.3 | |
| Black | |
| DIN Rail |
Say goodbye to wires becoming undone by using this 3048603 PCB terminal block developed by Phoenix Contact. This F connector has 2 F contacts. It has a female type gender. This is a 1-row connector. It has a maximum voltage rating of 690 V. It has a right angle body orientation. This device has a maximum current rating of 32 A. 3048603 is housed in polyamide. It uses the screw termination method. Its wire is 4-16 AWG.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

