PHOENIX CONTACT3046728Bloques terminales del conector
Conn Component Terminal Block F 4 POS Screw T DIN Rail 0.5A
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Component Terminal Block | |
| F | |
| 4 | |
| 4 | |
| Screw | |
| 0.5 | |
| 500V | |
| -60 | |
| 110 | |
| 15.78 | |
| 69.9 | |
| 5.2 | |
| 72.5 | |
| Gray | |
| T DIN Rail |
This component terminal blocks 3046728 PCB terminal block developed by Phoenix Contact will mend different gage wires together. This F connector has 4 F contacts. This is a 4-row connector. It has a female type gender. It has a maximum voltage rating of 500 V. 3046728 is housed in polyamide. This device has a maximum current rating of 24 A. It uses the screw termination method. Its wire is 12-26 AWG. This product is 69.9 mm long, 72.5 mm tall and 5.2 mm deep.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

