PHOENIX CONTACT3046333Bloques terminales del conector
Conn Feed-Through Modular Terminal Block F 2 POS Screw T DIN Rail 57A
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Feed-Through Modular Terminal Block | |
| F | |
| 2 | |
| 2 | |
| 1 | |
| Screw | |
| 57 | |
| 1000V | |
| -60 | |
| 110 | |
| 17 | |
| 47.7 | |
| 10.2 | |
| 55 | |
| Green | |
| T DIN Rail |
Joining multiple circuits is easy with this feed-through modular terminal blocks 3046333 PCB terminal block from Phoenix Contact. This F connector has 2 F contacts. This is a 2-row connector. It has a maximum voltage rating of 1000 V. It has a female type gender. 3046333 is housed in polyamide. This device has a maximum current rating of 76 A. Its wire is 6-20 AWG. It uses the screw termination method. This product is 47.7 mm long, 55 mm tall and 10.2 mm deep.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

