PHOENIX CONTACT3045020Bloques terminales del conector

Conn Feed-Through Terminal Block F 2 POS Screw ST T DIN Rail 24A

Never worry about wires becoming undone by implementing this feed-through terminal block 3045020 PCB terminal block developed by Phoenix Contact. This F connector has 2 F contacts. It has a straight body orientation. This is a 2-row connector. It has a maximum voltage rating of 500 V. It has a female type gender. This device has a maximum current rating of 24 A. 3045020 is housed in polyamide. This product is 47.6 mm long, 55 mm tall and 5.2 mm deep. Its wire is 12-26 AWG. It uses the screw termination method.

Import TariffMay apply to this part

43 piezas: Se puede enviar en 2 días

    Total$0.57Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1639+
      Manufacturer Lead Time:
      6 semanas
      Country Of origin:
      Alemania
      • In Stock: 43 piezas
      • Price: $0.5716

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.