PHOENIX CONTACT3044681Bloques terminales del conector

Conn Feed-Through Modular Terminal Block F 4 POS Screw T DIN Rail 24A

This feed-through modular terminal blocks 3044681 PCB terminal block from Phoenix Contact will join multiple circuits by connecting to the bare wire. This F connector has 4 F contacts. It has a maximum voltage rating of 500 V. This is a 4-row connector. It has a female type gender. This device has a maximum current rating of 28 A. 3044681 is housed in polyamide. Its wire is 12-26 AWG. It uses the screw termination method. This product is 69.9 mm long, 72.5 mm tall and 5.2 mm deep.

Import TariffMay apply to this part

31 piezas: Se puede enviar mañana

    Total$1.13Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2317+
      Manufacturer Lead Time:
      6 semanas
      Country Of origin:
      Polonia
      • In Stock: 31 piezas
      • Price: $1.129

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.