PHOENIX CONTACT3044238Bloques terminales del conector

Conn Feed-Through Terminal Block F 2 POS Screw DIN Rail 125A

This feed-through terminal block 3044238 PCB terminal block from Phoenix Contact will join multiple circuits by connecting to the bare wire. This F connector has 2 F contacts. It has a maximum voltage rating of 1000 V. It has a female type gender. This is a 2-row connector. This device has a maximum current rating of 125 A. 3044238 is housed in polyamide. It uses the screw termination method. Its wire is (1/0)-16 AWG. This product is 60.2 mm long, 73.2 mm tall and 16 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    9 semanas
    • Price: $5.24
    1. 50+$5.24

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.