PHOENIX CONTACT3042117Bloques terminales del conector
Conn Feed-Through Terminal Block F 3 POS T DIN Rail 24A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Feed-Through Terminal Block | |
| F | |
| 3 | |
| 3 | |
| 1 | |
| 24 | |
| 500V | |
| -60 | |
| 100 | |
| 6.72 | |
| 60.5 | |
| 5.2 | |
| 44 | |
| Gray | |
| T DIN Rail |
This spring cage 3042117 PCB terminal block manufactured from Phoenix Contact will bridge different sections of wires together. This F connector has 3 F contacts. This is a 3-row connector. It has a maximum voltage rating of 500 V. It has a female type gender. 3042117 is housed in polyamide. This device has a maximum current rating of 24 A. This product is 60.5 mm long, 44 mm tall and 5.2 mm deep. Its wire is 12-28 AWG.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

