PHOENIX CONTACT3037782Bloques terminales del conector
Conn Component Terminal Block F 4 POS Spring Cage T DIN Rail 1.5A
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Component Terminal Block | |
| F | |
| 4 | |
| 4 | |
| 1 | |
| Spring Cage | |
| 1.5 | |
| 800V | |
| -60 | |
| 110 | |
| 14.845 | |
| 87 | |
| 6.2 | |
| Gray | |
| T DIN Rail |
Ideal for testing purposes this component terminal blocks 3037782 PCB terminal block manufactured from Phoenix Contact will exceed your needs. This F connector has 4 F contacts. It has a female type gender. It has a maximum voltage rating of 800 V. This is a 4-row connector. This device has a maximum current rating of 1.5 A. Its wire is 10-28 AWG. This product is 87 mm long and 6.2 mm.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

