PHOENIX CONTACT3036521Bloques terminales del conector
Conn Component Terminal Block F 3 POS Spring Cage T DIN Rail 0.5A
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Component Terminal Block | |
| F | |
| 3 | |
| 3 | |
| Spring Cage | |
| 0.5 | |
| 800V | |
| -60 | |
| 110 | |
| 7.75 | |
| 60.5 | |
| 5.2 | |
| 44 | |
| Gray | |
| T DIN Rail |
When you implement this component terminal blocks 3036521 PCB terminal block from Phoenix Contact, you will get the best connections results for your circuit! This F connector has 3 F contacts. It has a female type gender. This is a 3-row connector. It has a maximum voltage rating of 800 V. This device has a maximum current rating of 0.5 A. 3036521 is housed in polyamide. This product is 60.5 mm long, 44 mm tall and 5.2 mm deep. Its wire is 12-28 AWG.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

