PHOENIX CONTACT3032198Accesorios del conector
Connector Accessories Plug In Bridge Straight Polyamide/Copper Blue
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| Plug In Bridge | |
| Connector Terminal Blocks | |
| Straight | |
| Polyamide/Copper | |
| Blue | |
| -60 | |
| 110 | |
| 9.533 | |
| 60.3 | |
| 3 | |
| 22.98 |
Optimize any design by easily being able to put components in parallel or shorting them by implementing this 3032198 connector from Phoenix Contact. This M connector has 10 M contacts. It has a straight body orientation. It has a male type gender.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

