PHOENIX CONTACT3031490Bloques terminales del conector

Conn Feed-Through Terminal Block F 2 POS Cable Mount 41A

This feed-through terminal block 3031490 PCB terminal block from Phoenix Contact will join multiple circuits by connecting to the bare wire. This F connector has 2 F contacts. It has a female type gender. It has a maximum voltage rating of 800 V. This is a 2-row connector. 3031490 is housed in polyamide. This device has a maximum current rating of 52 A. This product is 69.5 mm long, 51 mm tall and 8.2 mm deep. Its wire is 8-24 AWG.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    2 semanas
    • Price: $2.80
    1. 50+$2.80

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.