PHOENIX CONTACT3031076Bloques terminales del conector
Conn Feed-Through Terminal Block F 2 POS Spring Cage ST T DIN Rail 17.5A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Feed-Through Terminal Block | |
| F | |
| 2 | |
| 2 | |
| 1 | |
| Spring Cage | |
| Straight | |
| 17.5 | |
| 500V | |
| -60 | |
| 110 | |
| 4.974 | |
| 48.5 | |
| 4.2 | |
| 44 | |
| Gray | |
| T DIN Rail |
This feed-through terminal block 3031076 PCB terminal block manufactured from Phoenix Contact will bridge different sections of wires together. This F connector has 2 F contacts. It has a maximum voltage rating of 500 V. It has a straight body orientation. It has a female type gender. This is a 2-row connector. This device has a maximum current rating of 17.5 A. 3031076 is housed in polyamide. Its wire is 16-28 AWG. This product is 48.5 mm long, 44 mm tall and 4.2 mm deep.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

