PHOENIX CONTACT3030187Accesorios del conector
Connector Accessories Plug In Bridge Straight
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Plug In Bridge | |
| Connector Terminal Blocks | |
| Straight | |
| -60 | |
| 110 | |
| 3.35 | |
| 22.7 | |
| 19.4 | |
| 3 |
Phoenix Contact's 3030187 connector is a great way to run components in a parallel or short-circuit configuration. This PL connector has 4 PL contacts. It has a plug type gender. It has a straight body orientation. This is a 1-row connector.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

