Mill-Max3024-0-01-15-00-00-03-0Contacto del conector
Contact SKT Solder Cup ST Cable Mount 22AWG Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8538.90.81.40 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Signal | |
| SKT | |
| Solder Cup | |
| Straight | |
| -55 | |
| 125 | |
| Bulk | |
| 7.36 | |
| 22 | |
| Cable Mount |
This 3024-0-01-15-00-00-03-0 connector contact from Mill-Max Mfg. Corp. is will form a perfect mechanical connection, never loose data again. It has a socket type gender. It has a straight body orientation. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. This product is 7.36 mm long. Its wire is 22 AWG. It uses the solder cup termination method.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

