CONEC301A10129XConector D-subminiatura
Conn D-Sub PIN 15 POS Solder Cup ST Panel Mount 15 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 15 | |
| 15 | |
| 1 | |
| 3 | |
| Solder Cup | |
| Straight | |
| PIN | |
| 3 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin | |
| E | |
| 31.19 | |
| 12.93 | |
| Panel Mount | |
| Gold Over Nickel | |
| Copper Alloy |
Using the high density d-sub 301A10129X DVI connector from Conec is fast and easy for communicating between serial connections in your circuit. This plug connector has 15 plug contacts. This 3-row connector has a single port. It has a straight body orientation. This product is 12.93 mm tall. Its 15 terminals use the solder cup termination method.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

