PHOENIX CONTACT3009118Bloques terminales del conector
Conn Universal Terminal Block 2 POS Screw G DIN Rail/T DIN Rail 150A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Universal Terminal Block | |
| 2 | |
| 2 | |
| 1 | |
| Screw | |
| 150 | |
| 1000V | |
| -60 | |
| 110 | |
| 113.4 | |
| 70.5 | |
| 20 | |
| 83.5 | |
| Gray | |
| G DIN Rail|T DIN Rail |
Joining multiple circuits is easy with this universal terminal blocks 3009118 PCB terminal block from Phoenix Contact. It has a maximum voltage rating of 1000 V. This is a 2-row connector. 3009118 is housed in polyamide. This device has a maximum current rating of 150 A. It uses the screw termination method. This product is 70.5 mm long, 83.5 mm tall and 20 mm deep. Its wire is 6-(1/0) AWG.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

