Bourns3006P-1-202LFResistor, capacitores variables, potenciómetres y reostates

Res Cermet Trimmer 2K Ohm 10% 0.75W(3/4W) 15(Elec)Turns 2.36mm (20.57 X 4.83 X 6.35mm) Pin Panel Mount/Through Hole Tube

Are you looking for a way to calibrate resistance and optimize your circuit? Then this 3006P-1-202LF potentiometer from Bourns is your solution! This product has a resistance value of 2K Ohm. This part has a power rating of 0.75 (3/4) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 20.57 mm long, 6.35 mm tall and 4.83 mm deep. This part has an operating temperature of -55 to 125 °C. The 3006P-1-202LF part has a pin termination style. This device is made with cermet technology. It has a tolerance of 10%.

Import TariffMay apply to this part

575 piezas: Se puede enviar mañana

    Total$114.21Price for 100

    • (100)

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2605+
      Manufacturer Lead Time:
      10 semanas
      Country Of origin:
      Taiwán
      • In Stock: 575 piezas
      • Price: $1.1421

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.