PHOENIX CONTACT3005963Accesorios del conector
Connector Accessories Plug In Bridge Straight Polyamide/Copper Red
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Plug In Bridge | |
| Connector Terminal Blocks | |
| Straight | |
| Polyamide/Copper | |
| Red | |
| -60 | |
| 110 | |
| 20.395 | |
| 25.45 | |
| 5.8 | |
| 43.65 |
Phoenix Contact's 3005963 connector is a great way to run components in a parallel or short-circuit configuration. This M connector has 2 M contacts. This is a 1-row connector. It has a straight body orientation. It has a male type gender.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

