PHOENIX CONTACT3005646Bloques terminales del conector
Conn Fuse Modular Terminal Block 2 POS 12mm Screw DIN Rail 10A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Fuse Modular Terminal Block | |
| 2 | |
| 12 | |
| 2 | |
| 2 | |
| Screw | |
| 10 | |
| 400V | |
| -60 | |
| 110 | |
| 6.2 | |
| 6.2 | |
| Black | |
| DIN Rail |
Use this fuse terminal block 3005646 from Phoenix Contact to incorporate a fuse in your circuit so that it operates according to requirement. This device has a current rating of 10. The voltage rating is 400V. This product is 62 mm long, 64.7 mm tall and 12 mm deep.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

