PHOENIX CONTACT3003965Bloques terminales del conector
Conn Feed-Through Modular Terminal Block 2 POS 6mm Screw Cable Mount 32A
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Feed-Through Modular Terminal Block | |
| 2 | |
| 6 | |
| 2 | |
| Screw | |
| 32 | |
| 800V | |
| -60 | |
| 110 | |
| 8.53 | |
| 42.5 | |
| 6.2 | |
| 52 | |
| Green | |
| Cable Mount |
Get the best connections between your circuits with this feed-through modular terminal blocks 3003965 PCB terminal block from Phoenix Contact. Its pitch is 6 mm. It has a maximum voltage rating of 800 V. This device has a maximum current rating of 41 A. 3003965 is housed in polyamide. This product is 42.5 mm long, 52 mm tall and 6.2 mm deep. Its wire is 10-24 AWG. It uses the screw termination method.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

