PHOENIX CONTACT3001501Bloques terminales del conector

Conn Feed-Through Terminal Block F 2 POS Screw Cable Mount 24A

Easily mend a cutoff point in a circuit by using this feed-through terminal block 3001501 PCB terminal block from Phoenix Contact. This F connector has 2 F contacts. This is a 2-row connector. It has a female type gender. It has a maximum voltage rating of 800 V. This device has a maximum current rating of 24 A. 3001501 is housed in polyamide. It uses the screw termination method. Its wire is 12-24 AWG. This product is 42.5 mm long, 54.5 mm tall and 5.2 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    6 semanas
    • Price: $2.67
    1. 50+$2.67

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.