| RoHS (Unión Europea) | Not Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8536.49.00.55 |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Contact Arrangement | 3PST-NO-DM |
| Contact Form | 3 Form X |
| AC Coil Voltage (V) | 115 |
| Maximum AC Switching Voltage (V) | 115/200 |
| Maximum Switching Current (A) | 25 |
| Operate Time (ms) | 25 |
| LED Indicator | No |
| Push to Test Button | No |
| Coil Suppression Diode | No |
| Relay Construction | Non-Latching |
| Mounting | Stud Mount |
| Termination Style | Solder Hook |
| Number of Terminals | 8 |
| Minimum Operating Temperature (°C) | -70 |
| Maximum Operating Temperature (°C) | 125 |
| Product Length (mm) | 38.8 |
| Product Depth (mm) | 38.8 |
| Product Height (mm) | 52.19 |