| RoHS (Unión Europea) | Compliant with Exemption |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8541.21.00.95 |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Type | NPN |
| Categoría del producto | Bipolar Power |
| Configuration | Single Dual Collector |
| Number of Elements per Chip | 1 |
| Maximum Collector-Base Voltage (V) | 30 |
| Maximum Collector-Emitter Voltage (V) | 30 |
| Maximum Base-Emitter Voltage (V) | 6 |
| Maximum Collector-Emitter Saturation Voltage (V) | 0.35@25mA@500mA |
| Maximum DC Collector Current (A) | 1 |
| Maximum Collector Cut-Off Current (nA) | 100 |
| Minimum DC Current Gain | 270@100mA@2V |
| Maximum Power Dissipation (mW) | 2000 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Width | 2.55 |
| Package Length | 4.55 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | MPT |
| Pin Count | 4 |
| Lead Shape | Flat |