Panasonic2R5TPF330M7LCapacitor de polímero de tantalio
Cap Tant Polymer 330uF 2.5VDC D3L CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343 0.007 Ohm 105°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.21.00.80 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 330uF | |
| 20% | |
| 2.5VDC | |
| 0.007 | |
| Super Low | |
| 4.4 | |
| 82.5 | |
| Polar | |
| 10 | |
| High Capacitance|Low ESR | |
| No | |
| No | |
| D3L | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 7.3 X 4.3 X 2.8 | |
| 7343 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 2.8 |
Do you need a capacitor to maintain robust, low impedance power delivery networks? Then this 2R5TPF330M7L polymer electrolyte from Panasonic is perfect for you! It can withstand a voltage of 2.5 VDC. It has 2 terminals. Its leakage current is 82.5 μA. This polymer electrolyte has an operating temperature range of -55 °C to 105 °C. This product is 7.3 mm long, 2.8 mm tall and 4.3 mm deep. Its capacitance value is 330uF.
| EDA / CAD Models |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

