Panasonic2R5TPE470MCCapacitor de polímero de tantalio

Cap Tant Polymer 470uF 2.5VDC D2E CASE 20%( 7.3 X 4.3 X 1.8mm) Inward L SMD 7343 0.012 Ohm 105°C T/R

The 2R5TPE470MC polymer electrolyte from Panasonic is ideal for allowing low signals to pass through due to the high permittivity dielectric layer. It can withstand a voltage of 2.5 VDC. It has 2 terminals. This product is 7.3 mm long, 1.8 mm tall and 4.3 mm deep. This polymer electrolyte has an operating temperature range of -55 °C to 105 °C. Its leakage current is 117.5 μA. Its capacitance value is 470uF.

Import TariffMay apply to this part

11,799 piezas: Se puede enviar mañana

    Total$0.83Price for 1

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      27 semanas
      Minimum Of :
      1
      Maximum Of:
      2999
         
      • Price: $0.8308
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      27 semanas
      • In Stock: 8,799 piezas
      • Price: $0.8308
    • (3000)

      Se puede enviar mañana

      Increment:
      3000
      Ships from:
      Estados Unidos de América
      Date Code:
      2604+
      Manufacturer Lead Time:
      27 semanas
      Country Of origin:
      Indonesia
      • In Stock: 3,000 piezas
      • Price: $0.7994

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.