Bel Fuse2JS 125-RFusibles
Fuse Miniature Slow Blow Acting 0.125A 350V Holder Wire 5 X 15mm Glass CE/CSA/PSE/UL/cULus
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.10.00.20 | |
| Automotive | No |
| PPAP | No |
| Miniature | |
| Slow Blow | |
| Adapter|Battery Charger|Monitor|Power Supply | |
| 5 X 15 | |
| 0.125 | |
| 350 | |
| 350 | |
| 140 | |
| 0.24 | |
| 0.138 | |
| Wire | |
| 2 | |
| -55 | |
| 125 | |
| 13.8 | |
| 5.1 | |
| Glass | |
| Holder |
A great alternative to a circuit breaker, this a miniature 2JS 125-R fuse from Bel Fuse will protect your electronics. This device has a maximum power dissipation of 0.24 W. This device has a current rating of 0.125. Its maximum power dissipation is 0.24 W. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 2JS 125-R fuse has a wire termination style. This product is 13.8 mm long with a diameter of 5.1 mm. The maximum AC voltage rating is 350 VAC and the maximum DC voltage rating is 140 VDC. Its fuse is made from glass.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.
