Bel Fuse2JQ 2-RFusibles

Fuse Cartridge Fast Acting 2A 350V Holder Cartridge 5 X 15mm Glass CE/CSA/PSE/UL/cULus

A great alternative to a circuit breaker, this a miniature 2JQ 2-R fuse from Bel Fuse will protect your electronics. This device has a maximum power dissipation of 0.39 W. This device has a current rating of 2. Its maximum power dissipation is 0.39 W. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 2JQ 2-R fuse has a wire termination style. Its fuse is made from glass. The maximum AC voltage rating is 350 VAC and the maximum DC voltage rating is 140 VDC. This product is 13.8 mm long with a diameter of 5.1 mm.

Import TariffMay apply to this part

1,183 piezas: Se puede enviar mañana

This item has been discontinued

    Total$0.08Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2017+
      Manufacturer Lead Time:
      99 semanas
      Country Of origin:
      China
      • In Stock: 1,183 piezas
      • Price: $0.077

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.