| RoHS (Unión Europea) | Compliant with Exemption |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8536.41.00.60 |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Input Type | DC |
| Minimum Input Voltage (V) | 19.2 |
| Maximum Input Voltage (V) | 28.8 |
| Maximum Input Current (mA) | 9(Typ) |
| Maximum Output Voltage (V) | 253 |
| Maximum Output Current (A) | 0.75 |
| Output Type | AC |
| Circuit Arrangement | 1 Form A |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 60 |
| Mounting | DIN Rail |
| Package Height | 80 mm |
| Package Width | 6.2 mm |
| Package Length | 94 mm |