PHOENIX CONTACT2938617Suministro de energía de AC a CC
AC/DC Power Supply Single-OUT 24V 10A 240W 11-Pin
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Switching | |
| DIN Rail | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 10 | |
| 240 | |
| 320 | |
| 575 | |
| 450 | |
| 800 | |
| 2000VAC | |
| 45 to 65 | |
| ±1 | |
| 90(Min) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 20mV(Max) | |
| No | |
| -25 | |
| 70 | |
| 1453.2 | |
| Mounting | DIN Rail |
| Package Height | 130 |
| Package Width | 85 |
| Package Length | 125 |
| PCB changed | 11 |
| 11 |
This 2938617 AC to DC power supply from Phoenix Contact converts an alternating current source to a direct current supply. It has a voltage of 24 V. This part's single output can handle a current up to 10 A.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

