Conectores de Terminales
293041-2
Quick Disconnect Terminal 17-22AWG Brass M 27.5mm Pre-Tin Reel/Strip
TE ConnectivityEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8538.90.81.40
SVHC
Yes
Automotive
No
PPAP
No
Type
Quick Disconnect Terminal
Gender
M
Termination Method
Crimp
Tab Size (mm²)
5.14
Body Orientation
Straight
Plating
Pre-Tin
Wire Size (AWG)
17-22
Maximum Voltage Rating
250V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
110
Insulation
Non-Insulated
Packaging
Strip|Reel
Product Length (mm)
27.5
Product Depth (mm)
7.4
Tab Dimensions (mm)
6.35x0.81
Mounting
Cable Mount

