| Compliant | |
| EAR99 | |
| Active | |
| 3916.20.00.91 | |
| Automotive | No |
| PPAP | No |
| Panel Mounting Base | |
| Polyvinyl Chloride | |
| Green | |
| Packaging | Cardboard |
Use this specially engineered 2907525 connector accessory from Phoenix Contact to finish your total connector assembly. This part has an operating temperature of -15 to 50 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

