PHOENIX CONTACT2792028Cajas, compartimentos y anaqueles
Electronic housing, fully equipped with 6 screw connections per side for two PCBs
| Compliant | |
| EAR99 | |
| LTB | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Enclosure | |
| Polyamide | |
| Green | |
| 79 | |
| 40 | |
| 85.5 | |
| DIN Rail Mount |
Never worry about loose connections again with this electronic housing 2792028 connector accessory from Phoenix Contact. It has a straight body orientation. This product is 79 mm long, 85.5 mm tall and 40 mm deep. This part has an operating temperature of -40 to 105 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

