Especificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Automotive
No
PPAP
No
Type
Ferrules Terminal
Termination Method
Crimp
Body Orientation
Straight
Plating
Tin
Wire Size (AWG)
(2/0)
Insulation
Polypropylene
Product Length (mm)
37
Product Depth (mm)
17
Color
Yellow
Mounting
Cable Mount

