PHOENIX CONTACT2716020Bloques terminales del conector
Conn Feed-Through Terminal Block 4 POS Screw DIN Rail 32A
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Feed-Through Terminal Block | |
| 4 | |
| 1 | |
| 2 | |
| Screw | |
| 32 | |
| 500V | |
| -60 | |
| 110 | |
| 15.262 | |
| 20 | |
| 22 | |
| 24 | |
| Gray | |
| DIN Rail |
Get the best connections between your circuits with this 2716020 PCB terminal block from Phoenix Contact. This is a 2-row connector. It has a maximum voltage rating of 500 V. 2716020 is housed in polyamide. This device has a maximum current rating of 32 A. This product is 22 mm deep. Its wire is 12-24 AWG. It uses the screw termination method.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

