Vishay26MT120Bridge Rectifiers
Diode Rectifier Bridge Single 1.2KV 25A 5-Pin Case D-63
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Three Phase | |
| Single | |
| 1200 | |
| 25 | |
| 375 | |
| 1.26@40A | |
| 100 | |
| -55 | |
| 150 | |
| Mounting | Screw |
| Package Height | 10 |
| Package Width | 28.5 |
| Package Length | 28.5 |
| PCB changed | 5 |
| Supplier Package | Case D-63 |
| 5 |
If you want to convert an alternating current input into a direct current, then this 26MT120 full bridge rectifier from Vishay is perfect for you! This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

