PHOENIX CONTACT2697194Cabezales del conector y receptáculos PCB
Conn Shrouded Header (2 Sides) HDR 4 POS 5mm Solder RA Thru-Hole Tape
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (2 Sides) | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 5 | |
| Right Angle | |
| 16 | |
| 320V | |
| 1000000 | |
| Tape | |
| 7.371 | |
| 19.95 | |
| 18 | |
| 15.35 | |
| Through Hole |
Use this shrouded 2697194 connector from Phoenix Contact when board-to-board interconnects is required. This HDR connector has 4 HDR contacts. Its pitch is 5 mm. This is a 1-row connector. It has a header type gender. It has a right angle body orientation. It has a maximum voltage rating of 320 V. This device has a maximum current rating of 16 A. 2697194 is housed in green polyamide. It uses the solder termination method. This product is 19.95 mm long, 15.35 mm tall and 18 mm deep.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

